D4N-1C31R

Heilind Number:OMID4N-1C31R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1C31R
ECAD Model:
3D Model

Description:

D4N-1C31R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1C31R
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Plunger
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1C31R

Detailed Description

Introducing the D4N-1C31R Limit Switch, a reliable and durable component designed for precise control applications. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch is suitable for a wide range of environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring uninterrupted performance. The 2NC/1NO contact configuration allows for versatile connectivity options, while the plunger actuator type ensures accurate operation. Rated for a maximum current of 10 A and 2.5 A at 120 V and 125 V respectively, this switch is capable of handling demanding loads. Whether used in industrial machinery or automation systems, the D4N-1C31R guarantees reliable operation even in extreme temperatures ranging from -30 °C to 70 °C. Trust in its proven performance and make it a vital component in your control setup.