D4N-1C62

Heilind Number:OMID4N-1C62
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1C62
ECAD Model:
3D Model

Description:

D4N-1C62

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1C62
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1C62

Detailed Description

The D4N-1C62 is a versatile limit switch designed for reliable performance in various industrial applications. Featuring a durable plastic housing and IP67 rating, it ensures protection against dust and water ingress, making it suitable for use in harsh environments. With a screw mount and termination method, installation is quick and secure. The 2NC/1NO contact configuration, along with a lever actuator, offers flexible control options. Operating effortlessly between -30°C to 70°C, it guarantees consistent operation even in extreme temperatures. With a current rating of 10A/2.5A and voltage rating of 120V/125V, it is capable of handling high-power applications with ease. The D4N-1C62 is a reliable and efficient solution for your limit switch needs.