D4N-1C72

Heilind Number:OMID4N-1C72
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1C72
ECAD Model:
3D Model

Description:

D4N-1C72

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1C72
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1C72

Detailed Description

Introducing the D4N-1C72, a durable and reliable limit switch designed for a wide range of industrial applications. With a rugged plastic housing and screw mount installation, this switch is built to withstand tough environments. The IP67 rating ensures protection against dust and water ingress, while the operating temperature range of -30°C to 70°C guarantees performance in extreme conditions. Featuring a 2NC/1NO contact configuration and lever actuator, the D4N-1C72 offers versatile functionality. With a low operating force of 5 N and a current rating of 10 A/2.5 A at 120 V/125 V, this switch provides precise control and safety in machinery and equipment. Trust the D4N-1C72 for efficient and dependable operation in your industrial setup.