D4N-1D20

Heilind Number:OMID4N-1D20
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1D20
ECAD Model:
3D Model

Description:

D4N-1D20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1D20
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:3NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1D20

Detailed Description

Introducing the D4N-1D20, a durable and reliable limit switch designed for a variety of industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring consistent performance even in challenging conditions. The 3NC contact configuration and roller lever actuator provide precise and responsive operation, while the 5 N operating force guarantees accurate switching. Rated for 10A at 120V and 2.5A at 125V, this switch is suitable for high-power applications. Whether used in machinery, automation systems, or other equipment, the D4N-1D20 delivers dependable performance every time.