D4N-1D22

Heilind Number:OMID4N-1D22
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1D22
ECAD Model:
3D Model

Description:

D4N-1D22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1D22
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:3NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1D22

Detailed Description

Introducing the D4N-1D22, a high-performance limit switch designed for precision control in industrial automation applications. Constructed with durable plastic housing and featuring a reliable screw mount termination method, this switch is built to withstand even the harshest environments with an IP67 rating for dust and water resistance. The Roller Lever actuator type ensures smooth and accurate operation, while the 3NC contact configuration allows for versatile use. With a maximum operating temperature of 70°C and a minimum of -30°C, this switch is suitable for a wide range of operating conditions. Rated for 10A at 120V and 2.5A at 125V, it provides robust electrical performance. Trust in the D4N-1D22 for dependable and precise limit switch functionality in your automation systems.