| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1D26 |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Roller Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Operating Force: | 5 N |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 3NC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-1D26 |
D4N-1D26
| Heilind Number: | OMID4N-1D26 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1D26 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-1D26, a durable and reliable limit switch designed for industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is built to withstand even the harshest environments with an IP67 rating. The Roller Lever actuator type ensures precise and efficient operation, while the 3NC contact configuration offers versatile functionality. With a wide operating temperature range of -30°C to 70°C, this switch is suitable for use in diverse settings. Rated for 10A at 120V and 2.5A at 125V, it delivers high performance in power control. Perfect for machinery and equipment, the D4N-1D26 is a dependable choice for ensuring safety and efficiency in your operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

