| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1D2G |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Roller Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Operating Force: | 4.5 N |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 3NC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-1D2G |
D4N-1D2G
| Heilind Number: | OMID4N-1D2G |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1D2G |
| ECAD Model: |
Specifications
Detailed Description
The D4N-1D2G is a rugged and reliable limit switch designed for industrial applications. Featuring a durable plastic housing and a screw mount for easy installation, this switch can withstand harsh environments with an IP67 rating. Its roller lever actuator ensures precise and consistent operation, while the 3NC contact configuration offers versatility in circuit control. With a maximum operating temperature of 70°C and a minimum of -30°C, it is suitable for a wide range of operating conditions. The D4N-1D2G has a high current rating of 10A at 120V and 2.5A at 125V, making it ideal for power control applications. Trust in the D4N series for quality and performance in limit switches.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

