D4N-1D2GR

Heilind Number:OMID4N-1D2GR
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1D2GR
ECAD Model:
3D Model

Description:

D4N-1D2GR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1D2GR
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:3NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1D2GR

Detailed Description

Introducing the D4N-1D2GR, a high-performance limit switch designed for reliable operation in a variety of industrial environments. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch is built to withstand the rigors of daily use. With an IP67 rating, it offers protection against dust and water ingress, ensuring uninterrupted functionality even in harsh conditions. The Roller Lever actuator type and 3NC contact configuration provide precise and efficient operation, while the wide operating temperature range of -30°C to 70°C guarantees consistent performance in extreme temperatures. Rated for 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of applications. Part of the reliable D4N series, the D4N-1D2GR is a versatile and essential component for any industrial automation system.