D4N-1D2H

Heilind Number:OMID4N-1D2H
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1D2H
ECAD Model:
3D Model

Description:

D4N-1D2H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1D2H
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:3NC
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1D2H

Detailed Description

Introducing the D4N-1D2H Limit Switch, a durable and reliable component essential for industrial automation systems. Constructed with high-quality plastic housing, this switch guarantees long-lasting performance even in harsh environments, boasting an IP67 rating for superior protection against dust and moisture. Featuring a screw mount and termination method, installation is quick and easy. The roller lever actuator type ensures precise and efficient operation, with a low operating force of 4.5N. With a contact configuration of 3NC, it offers versatile functionality. Rated for a maximum current of 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of applications. From machinery to control panels, the D4N-1D2H is the perfect choice for ensuring safety and efficiency in your operations.