D4N-1D32

Heilind Number:OMID4N-1D32
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1D32
ECAD Model:
3D Model

Description:

D4N-1D32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1D32
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:3NC
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1D32

Detailed Description

Introducing the D4N-1D32, a durable and reliable limit switch designed for industrial usage. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch is perfect for a wide range of applications. With a IP67 rating, it offers protection against dust and water ingress, ensuring optimal performance even in harsh environments. The 3NC contact configuration and plunger actuator type provide precise and efficient operation. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, this switch is suitable for use in varying conditions. With a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, it can handle high power loads with ease. Trust the D4N-1D32 for your limit switch needs, a dependable choice for industrial automation.