| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1D32R |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 3NC |
| Actuator Type: | Plunger |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-1D32R |
D4N-1D32R
| Heilind Number: | OMID4N-1D32R |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1D32R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-1D32R Limit Switch, a reliable and durable solution for industrial automation applications. With a rugged plastic housing and IP67 rating, this switch is well-suited for harsh environments. The screw mount and termination method ensure secure installation, while the wide operating temperature range of -30°C to 70°C guarantees performance in extreme conditions. Featuring a 3NC contact configuration and plunger actuator type, the D4N-1D32R offers precise and efficient operation. With a current rating of 10A at 120V and 2.5A at 125V, this switch is capable of handling high power loads. Trust in the D4N-1D32R for dependable performance in critical control systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

