D4N-1D62

Heilind Number:OMID4N-1D62
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1D62
ECAD Model:
3D Model

Description:

D4N-1D62

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1D62
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:3NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1D62

Detailed Description

Introducing the D4N-1D62, a durable and reliable limit switch designed for industrial applications. Constructed with high-quality plastic housing, this switch can withstand harsh environments with an IP67 rating for dust and water resistance. Featuring a screw mount and termination method, installation is quick and easy. The 3NC contact configuration ensures precise and accurate signaling, while the lever actuator type and 5N operating force guarantee efficient operation. With a current rating of 10A/2.5A and voltage rating of 120V/125V, this switch is suitable for a wide range of electrical systems. Operating temperatures ranging from -30°C to 70°C further enhance its versatility. Trust in the D4N-1D62 for dependable performance in your industrial automation needs.