D4N-1D72

Heilind Number:OMID4N-1D72
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1D72
ECAD Model:
3D Model

Description:

D4N-1D72

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1D72
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:3NC
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1D72

Detailed Description

Introducing the D4N-1D72 Limit Switch, a reliable and durable solution for precise control in industrial settings. This switch, part of the D4N series, features a rugged plastic housing with a secure screw mount installation. Operating seamlessly in temperatures ranging from -30°C to 70°C, it is suitable for a variety of environments. With an IP67 rating, the switch is protected against dust and water, ensuring long-lasting performance. The 3NC contact configuration and lever actuator type provide accurate and efficient operation, with an operating force of 5N. The D4N-1D72 is rated for 10A at 120V and 2.5A at 125V, making it ideal for a wide range of applications in the industrial sector. Trust in the reliability of the D4N-1D72 Limit Switch for your control needs.