D4N-1E32

Heilind Number:OMID4N-1E32
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1E32
ECAD Model:
3D Model

Description:

D4N-1E32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1E32
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Plunger
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:6.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1E32

Detailed Description

The D4N-1E32 limit switch, part of the D4N series, is a versatile and reliable component for industrial applications. With a durable plastic housing and IP67 rating, it can withstand harsh environments with ease. The screw mount and termination method ensure secure installation, while the plunger actuator type offers precise and responsive operation. Featuring a contact configuration of 1NC/1NO, it provides flexibility in circuitry. Operating at temperatures ranging from -30°C to 70°C, it is suitable for a wide range of settings. With a current rating of 10A at 120V and 2.5A at 125V, it offers robust performance. Perfect for use in limit switches and other industrial applications, the D4N-1E32 is a dependable choice for your automation needs.