D4N-1F20

Heilind Number:OMID4N-1F20
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1F20
ECAD Model:
3D Model

Description:

D4N-1F20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1F20
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1F20

Detailed Description

Introducing the D4N-1F20, a versatile limit switch from the D4N series designed for reliable performance in various industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch ensures long-lasting durability. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The 2NC/1NO contact configuration and roller lever actuator provide precise control and flexibility. Operating at temperatures ranging from -30°C to 70°C, it is suitable for a wide range of operating conditions. With a 10A current rating and 120V voltage rating, it can efficiently handle electrical loads. Whether used in machinery, automation systems, or other equipment, the D4N-1F20 guarantees reliable operation.