D4N-1F26

Heilind Number:OMID4N-1F26
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1F26
ECAD Model:
3D Model

Description:

D4N-1F26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1F26
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1F26

Detailed Description

The D4N-1F26 is a durable and reliable limit switch designed for industrial applications. Constructed with a robust plastic housing, it can withstand harsh environments with an operating temperature range of -30°C to 70°C and an IP67 rating for protection against dust and water. Featuring a screw mount and termination method, installation is secure and straightforward. This switch offers versatile functionality with a contact configuration of 2NC/1NO, allowing for both normally closed and normally open operations. The roller lever actuator ensures precise and responsive control, with an operating force of 5N. It has a current rating of 10A at 120V and 2.5A at 125V, making it suitable for a wide range of electrical systems. Part of the D4N series, it guarantees high performance and longevity in any industrial setting.