D4N-1F31

Heilind Number:OMID4N-1F31
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1F31
ECAD Model:
3D Model

Description:

D4N-1F31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1F31
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1F31

Detailed Description

Introducing the D4N-1F31 Limit Switch, a high-performance component designed for precision control in industrial settings. Crafted with durable plastic housing, this switch ensures reliable operation even in harsh environments. Featuring a screw mount and termination method, installation is quick and easy. With an IP67 rating, it offers protection against dust and water ingress. The contact configuration of 2NC/1NO guarantees versatile functionality. The plunger actuator type, with an operating force of 6.5 N, ensures accurate and responsive switching. Rated for a maximum operating temperature of 70 °C and a minimum of -30 °C, it is suitable for a wide range of applications. With a current rating of 10 A and 2.5 A, and a voltage rating of 120 V and 125 V, this switch is capable of handling high power loads with ease. Ideal for use in limit switches and other industrial applications, the D4N-1F31 is a reliable and efficient solution for your control needs.