D4N-2120

Heilind Number:OMID4N-2120
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2120
ECAD Model:
3D Model

Description:

D4N-2120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2120
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2120

Detailed Description

The D4N-2120 is a durable limit switch designed for reliable performance in industrial settings. Featuring a rugged plastic housing with a screw mount for easy installation, this switch is built to withstand tough environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting functionality. The roller lever actuator allows for precise and efficient operation, while the 1NC/1NO contact configuration provides versatility in application. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, this switch is suitable for a wide range of operating conditions. With a current rating of 10A at 120V and 2.5A at 125V, it can handle high power loads with ease. RoHS compliant and in stock for immediate delivery, the D4N-2120 is the ideal choice for industrial automation systems.