D4N-2125

Heilind Number:OMID4N-2125
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2125
ECAD Model:
3D Model

Description:

D4N-2125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2125
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2125

Detailed Description

Introducing the D4N-2125, a versatile limit switch designed for reliable performance in industrial applications. This durable switch features a rugged plastic housing and screw mount design, ensuring easy installation and secure attachment. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The roller lever actuator allows for precise and efficient operation, while the 1NC/1NO contact configuration provides flexibility in circuit connections. Rated for a maximum operating temperature of 70 °C and a minimum of -30 °C, this switch is well-suited for a wide range of operating conditions. With a current rating of 10 A at 120 V and 2.5 A at 125 V, it can handle high power loads with ease. Trust in the D4N-2125 for dependable performance in your machinery and equipment.