| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2126 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 1NC/1NO |
| Actuator Type: | Roller Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-2126 |
D4N-2126
| Heilind Number: | OMID4N-2126 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2126 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2126, a versatile limit switch designed for reliable performance in various industrial applications. Constructed with a durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough operating conditions. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting durability. The 1NC/1NO contact configuration and roller lever actuator provide flexibility for different circuit setups, while the 5 N operating force guarantees precise and responsive control. Rated for 10 A at 120 V and 2.5 A at 125 V, it is suitable for a wide range of voltage requirements. Trust in the D4N-2126 for efficient and dependable switching performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

