D4N-212G

Heilind Number:OMID4N-212G
Manufacturer:Omron Industrial
Manufacturer Number:D4N-212G
ECAD Model:
3D Model

Description:

D4N-212G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-212G
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:4.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-212G

Detailed Description

Introducing the D4N-212G, a versatile limit switch designed for reliable performance in various applications. Crafted with durable plastic housing and featuring a convenient screw mount for easy installation, this switch ensures long-lasting functionality. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for tough industrial environments. The roller lever actuator type allows for precise and efficient operation, while the 1NC/1NO contact configuration offers flexibility in usage. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, it is suitable for a wide range of operating conditions. With a current rating of 10A at 120V and 2.5A at 125V, this switch provides reliable power control. Whether used in machinery, automation systems, or other applications, the D4N-212G is a dependable choice for high-performance limit switching needs.