D4N-212H

Heilind Number:OMID4N-212H
Manufacturer:Omron Industrial
Manufacturer Number:D4N-212H
ECAD Model:
3D Model

Description:

D4N-212H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-212H
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:4.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-212H

Detailed Description

Introducing the D4N-212H, a durable and reliable limit switch designed for industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring consistent performance. The roller lever actuator allows for precise and efficient operation, while the 1NC/1NO contact configuration provides versatility in connectivity. Rated for a maximum operating temperature of 70 °C and a minimum of -30 °C, it is suitable for use in a wide range of conditions. With a current rating of 10A at 120V and 2.5A at 125V, this switch is capable of handling high power applications. While not RoHS compliant, its quality and performance are unmatched in the industry. Explore the D4N-212H and discover the perfect solution for your limit switch needs.