| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2180 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 1NC/1NO |
| Actuator Type: | Rod |
| Operating Force: | 1.5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-2180 |
D4N-2180
| Heilind Number: | OMID4N-2180 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2180 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2180, a versatile and durable limit switch designed for reliable performance in a variety of applications. Constructed with a tough plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh industrial environments. With an IP67 rating, it offers protection against dust and water ingress. The 1NC/1NO contact configuration and rod actuator type ensure precise and efficient operation. Operating at temperatures ranging from -30°C to 70°C, it is suitable for use in extreme conditions. With a current rating of 10A at 120V and 2.5A at 125V, it provides robust power handling capabilities. Trust the D4N-2180 for dependable performance in your control systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

