D4N-2187

Heilind Number:OMID4N-2187
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2187
ECAD Model:
3D Model

Description:

D4N-2187

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2187
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Rod
Operating Force:1.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2187

Detailed Description

Introducing the D4N-2187, a high-performance limit switch designed for industrial applications. Constructed with durable plastic housing, this switch ensures reliable operation in demanding environments. Featuring a screw mount and termination method, installation is quick and easy. With an IP67 rating, it offers protection against dust and water ingress. The contact configuration of 1NC/1NO allows for versatile control options. Equipped with a rod actuator, it provides precise and efficient operation. Operating at temperatures ranging from -30°C to 70°C, it is suitable for a wide range of conditions. With a current rating of 10A and 2.5A and voltage rating of 120V and 125V, it can handle high-power applications with ease. Trust in the D4N-2187 for reliable performance in your industrial automation systems.