| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-222G |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Roller Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Operating Force: | 4.5 N |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 2NC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-222G |
D4N-222G
| Heilind Number: | OMID4N-222G |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-222G |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-222G Limit Switch, designed for precision control in industrial environments. Crafted from durable plastic with an IP67 rating, this switch ensures reliable performance even in harsh conditions. Featuring a screw mount for easy installation and a roller lever actuator, it offers precise and responsive operation. With a contact configuration of 2NC and a current rating of 10A at 120V, it guarantees efficient power control. The D4N-222G is the perfect solution for applications requiring high reliability and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

