D4N-222H

Heilind Number:OMID4N-222H
Manufacturer:Omron Industrial
Manufacturer Number:D4N-222H
ECAD Model:
3D Model

Description:

D4N-222H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-222H
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:4.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-222H

Detailed Description

Introducing the D4N-222H, a durable and reliable limit switch designed for industrial applications. Constructed with high-quality plastic housing and featuring a secure screw mount, this switch is built to withstand tough operating conditions. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in harsh environments. The Roller Lever actuator type ensures precise and responsive operation, while the 2NC contact configuration allows for versatile connectivity options. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, it guarantees performance even in extreme temperatures. With a current rating of 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of industrial machinery and equipment. Trust the D4N-222H for dependable and efficient limit switch functionality.