D4N-2231

Heilind Number:OMID4N-2231
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2231
ECAD Model:
3D Model

Description:

D4N-2231

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2231
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2231

Detailed Description

Introducing the D4N-2231, a versatile and reliable limit switch designed for a wide range of applications. Constructed with durable plastic housing and featuring a convenient screw mount, this switch is easy to install and built to last. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in demanding environments. The 2NC contact configuration and plunger actuator ensure precise and consistent operation, while the operating force of 6.5 N guarantees reliable performance. Rated for a maximum temperature of 70°C and a minimum of -30°C, it can withstand harsh conditions with ease. With a current rating of 10 A at 120 V and 2.5 A at 125 V, this switch delivers high performance and efficiency. Perfect for industrial and commercial settings, the D4N-2231 is a must-have component for any control system.