D4N-2262

Heilind Number:OMID4N-2262
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2262
ECAD Model:
3D Model

Description:

D4N-2262

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2262
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2262

Detailed Description

Introducing the D4N-2262, a high-performance limit switch designed for reliable operation in demanding environments. Constructed with a durable plastic housing and featuring a screw mount for secure installation, this switch is built to withstand extreme temperatures ranging from -30°C to 70°C. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in industrial settings. The 2NC contact configuration and lever actuator ensure precise and responsive operation, while the 5N operating force guarantees reliable contact closure. Rated for 10A at 120V and 2.5A at 125V, this switch is ideal for a variety of applications. Trust in the D4N-2262 for efficient and dependable performance in your control systems.