D4N-2272

Heilind Number:OMID4N-2272
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2272
ECAD Model:
3D Model

Description:

D4N-2272

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2272
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2272

Detailed Description

Introducing the D4N-2272, a durable and reliable limit switch designed for industrial applications. This switch features a rugged plastic housing with a screw mount for secure installation. With a maximum operating temperature of 70°C and a minimum of -30°C, it can withstand harsh environmental conditions. The IP67 rating ensures protection against dust and water ingress, making it suitable for outdoor use. The 2NC contact configuration and lever actuator type provide precise and consistent operation, while the 5N operating force guarantees accurate switching. With a current rating of 10A at 120V and 2.5A at 125V, this switch is ideal for controlling high-power equipment. Trust the D4N-2272 for dependable performance in your industrial automation systems.