| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2A20 |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Roller Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Operating Force: | 5 N |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 1NC/1NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-2A20 |
D4N-2A20
| Heilind Number: | OMID4N-2A20 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2A20 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2A20, a durable and reliable limit switch designed for industrial applications. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments with an IP67 rating. The Roller Lever actuator ensures precise and accurate operation, while the 1NC/1NO contact configuration offers versatility in use. With an operating force of 5 N and a current rating of 10 A (2.5 A), this switch can handle demanding tasks with ease. Operating temperature ranges from -30 °C to 70 °C, making it suitable for a wide range of settings. Trust in the D4N-2A20 for efficient and dependable performance in your industrial automation systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

