D4N-2A22

Heilind Number:OMID4N-2A22
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2A22
ECAD Model:
3D Model

Description:

D4N-2A22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2A22
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2A22

Detailed Description

Introducing the D4N-2A22, a versatile limit switch designed for reliable performance in various industrial applications. Constructed with durable plastic housing, this switch is built to withstand tough operating environments. Featuring a convenient screw mount and termination method, installation is quick and easy. The roller lever actuator type offers precise and responsive operation, while the 1NC/1NO contact configuration provides flexibility in circuit control. With a temperature range from -30°C to 70°C and an IP67 rating, this switch is suitable for use in harsh conditions. Rated for 10A at 120V and 2.5A at 125V, it ensures robust and efficient electrical connectivity. Trust the D4N-2A22 for dependable and long-lasting performance in your industrial automation systems.