| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2A25 |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Roller Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Operating Force: | 5 N |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 1NC/1NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-2A25 |
D4N-2A25
| Heilind Number: | OMID4N-2A25 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2A25 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2A25, a durable and reliable limit switch designed for industrial applications. Constructed with a tough plastic housing and featuring a screw mount for easy installation, this switch can operate in temperatures ranging from -30°C to 70°C, making it suitable for a variety of environments. With an IP67 rating, it offers protection against dust and water ingress. The contact configuration of 1NC/1NO ensures versatile functionality, while the roller lever actuator type and 5N operating force guarantee precise and efficient operation. With a current rating of 10A at 120V and 2.5A at 125V, this switch is capable of handling high-power loads. Trust in the D4N-2A25 for your limit switching needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

