D4N-2A26

Heilind Number:OMID4N-2A26
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2A26
ECAD Model:
3D Model

Description:

D4N-2A26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2A26
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2A26

Detailed Description

The D4N-2A26 is a durable and reliable limit switch designed for industrial applications. Constructed with a sturdy plastic housing, it can withstand harsh environments with an IP67 rating for dust and moisture protection. Featuring a screw mount for easy installation, this switch has a roller lever actuator type and a contact configuration of 1NC/1NO, offering versatility in operation. With a wide operating temperature range from -30°C to 70°C, it is suitable for use in various settings. The D4N-2A26 has a low operating force of 5 N and a current rating of 10 A (AC) and 2.5 A (DC) at 120 V and 125 V respectively, ensuring efficient performance. Perfect for applications in the industrial sector, this switch is part of the reliable D4N series.