D4N-2A2G

Heilind Number:OMID4N-2A2G
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2A2G
ECAD Model:
3D Model

Description:

D4N-2A2G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2A2G
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2A2G

Detailed Description

Introducing the D4N-2A2G, a versatile and durable limit switch designed for reliable performance in various industrial applications. Constructed with high-quality plastic housing and featuring a convenient screw mount termination method, this switch is easy to install and built to last. With an impressive IP67 rating, it offers protection against dust and water ingress, making it suitable for use in demanding environments. The contact configuration of 1NC/1NO ensures flexibility in operation, while the roller lever actuator type allows for precise and efficient control. Operating with a low force of 4.5N, it offers smooth and responsive performance. With a current rating of 10A at 120V and 2.5A at 125V, this switch is capable of handling a wide range of electrical loads. Trust in the D4N-2A2G for dependable switching solutions in your industrial setting.