D4N-2A2H

Heilind Number:OMID4N-2A2H
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2A2H
ECAD Model:
3D Model

Description:

D4N-2A2H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2A2H
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:4.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-2A2H

Detailed Description

Introducing the D4N-2A2H, a high-performance limit switch designed for precise and reliable operation in industrial environments. Constructed with durable plastic housing and featuring a convenient screw mount, this switch is built to withstand tough conditions. With an IP67 rating, it offers excellent protection against dust and water ingress. The roller lever actuator ensures smooth and accurate contact operation, while the 1NC/1NO contact configuration allows for versatile connectivity options. Operating with a low force of 4.5 N, it provides efficient performance without compromising on durability. Rated for a maximum current of 10 A at 120 V and 2.5 A at 125 V, this switch is suitable for a wide range of applications. Trust in the D4N-2A2H for dependable and long-lasting performance in your industrial setup.