| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2A2HR |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Roller Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 1NC/1NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-2A2HR |
D4N-2A2HR
| Heilind Number: | OMID4N-2A2HR |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2A2HR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2A2HR, a durable and reliable limit switch designed for a wide range of industrial applications. Constructed with a rugged plastic housing and featuring a convenient screw mount, this switch is easy to install and built to last. With a high IP67 rating, it can withstand harsh environments with ease. The 1NC/1NO contact configuration and roller lever actuator ensure versatile and precise operation. Rated for 10A at 120V and 2.5A at 125V, it provides efficient power management. Whether used in machinery, automation systems, or other equipment, the D4N-2A2HR guarantees optimal performance even in extreme temperatures ranging from -30°C to 70°C. Trust in its quality and durability for your industrial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

