D4N-2A31

Heilind Number:OMID4N-2A31
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2A31
ECAD Model:
3D Model

Description:

D4N-2A31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2A31
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Plunger
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:6.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-2A31

Detailed Description

The D4N-2A31 is a durable and reliable limit switch designed for industrial applications. Constructed with a rugged plastic housing, it can withstand harsh environments with an IP67 rating for dust and water resistance. The screw mount and termination method ensure secure installation, while the operating temperature range of -30°C to 70°C allows for versatile use. Featuring a 1NC/1NO contact configuration and plunger actuator type, it offers flexibility in sensing and control. With an operating force of 6.5N, it provides precise and consistent operation. Rated for 10A at 120V and 2.5A at 125V, it is suitable for a wide range of electrical systems. Part of the D4N series, this switch guarantees high performance and longevity, making it an essential component in any industrial setup.