D4N-2A31R

Heilind Number:OMID4N-2A31R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2A31R
ECAD Model:
3D Model

Description:

D4N-2A31R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2A31R
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Plunger
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-2A31R

Detailed Description

Introducing the D4N-2A31R, a versatile limit switch designed for reliable performance in various industrial applications. With a durable plastic housing and IP67 rating, this switch ensures protection against dust and water ingress, making it suitable for harsh environments. The screw mount and termination method allow for easy installation, while the wide operating temperature range of -30°C to 70°C guarantees functionality in extreme conditions. Featuring a 1NC/1NO contact configuration and a plunger actuator type, the D4N-2A31R offers flexibility in monitoring and controlling machinery. With a current rating of 10A at 120V and 2.5A at 125V, this switch is capable of handling high power loads. Ideal for use in aerospace, automotive, and other industries, the D4N-2A31R is a dependable choice for limit sensing applications.