| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2A32R |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Plunger |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 1NC/1NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-2A32R |
D4N-2A32R
| Heilind Number: | OMID4N-2A32R |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2A32R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2A32R, a rugged and reliable limit switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it is dust-tight and waterproof, ensuring reliable performance even in the toughest conditions. The 1NC/1NO contact configuration and plunger actuator type provide versatility for a variety of applications. Rated for up to 10A at 120V and 2.5A at 125V, this switch offers high performance and precision control. Ideal for use in machinery, equipment, and automation systems, the D4N-2A32R is a dependable solution for your industrial sensing needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

