| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2A72 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 1NC/1NO |
| Actuator Type: | Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-2A72 |
D4N-2A72
| Heilind Number: | OMID4N-2A72 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2A72 |
| ECAD Model: |
Specifications
Detailed Description
The D4N-2A72 is a durable and reliable limit switch designed for industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring consistent performance. The 1NC/1NO contact configuration and lever actuator type provide versatile control options, while the 5N operating force guarantees accurate and responsive operation. Rated for 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of electrical systems. Whether used alone or as part of a larger assembly, the D4N-2A72 is a dependable solution for your switching needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

