| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2A72R |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 1NC/1NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-2A72R |
D4N-2A72R
| Heilind Number: | OMID4N-2A72R |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2A72R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2A72R, a rugged and reliable limit switch designed for industrial applications. With a durable plastic housing and IP67 rating, it can withstand harsh environments with ease. The screw mount and termination method ensure secure installation, while the lever actuator provides precise and responsive operation. Featuring a contact configuration of 1NC/1NO, it offers versatility in control systems. With a maximum operating temperature of 70°C and a minimum of -30°C, it can perform flawlessly in a wide range of conditions. Rated for 10A at 120V and 2.5A at 125V, it delivers efficient power management. Trust in the D4N-2A72R for dependable performance in limit switch applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

