D4N-2ALE

Heilind Number:OMID4N-2ALE
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2ALE
ECAD Model:
3D Model

Description:

D4N-2ALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2ALE
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:6.4 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-2ALE

Detailed Description

Introducing the D4N-2ALE Limit Switch, a robust and reliable solution for industrial control applications. This switch, part of the D4N series, features a durable plastic housing with a IP67 ingress protection rating, ensuring its performance even in harsh environments. The screw mount and termination method make installation a breeze, while the lever actuator type allows for precise and easy operation. With a contact configuration of 1NC/1NO, this switch offers versatile control options. Operating at temperatures ranging from -30°C to 70°C, it is suitable for a wide range of settings. Rated for 10A at 120V and 2.5A at 125V, the D4N-2ALE provides reliable electrical control. Upgrade your machinery with this high-quality limit switch, designed for durability and efficiency.