D4N-2ARE

Heilind Number:OMID4N-2ARE
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2ARE
ECAD Model:
3D Model

Description:

D4N-2ARE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2ARE
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Lever
Operating Force:6.4 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2ARE

Detailed Description

Introducing the D4N-2ARE, a reliable and durable limit switch designed for industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for secure installation, this switch is built to withstand harsh operating environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring reliable performance even in challenging conditions. The 1NC/1NO contact configuration and lever actuator provide versatile functionality, while the 6.4 N operating force guarantees precise and consistent operation. Rated for a maximum operating temperature of 70 °C and a minimum of -30 °C, it is suitable for use in a wide range of settings. With a current rating of 10 A (2.5 A at 120 V, 125 V), the D4N-2ARE is a dependable choice for controlling machinery and equipment. Part of the D4N series, it meets the highest standards of quality and performance.