| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2B20 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Roller Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-2B20 |
D4N-2B20
| Heilind Number: | OMID4N-2B20 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2B20 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2B20 Limit Switch, a reliable and durable solution for your industrial automation needs. Featuring a rugged plastic housing and IP67 rating, this switch is built to withstand harsh environments. With a screw mount and termination method, installation is quick and easy. The Roller Lever actuator type ensures precise and accurate operation, while the 2NC contact configuration provides added safety. Operating at temperatures ranging from -30°C to 70°C, this switch is suitable for a wide range of applications. With a current rating of 10A at 120V and 2.5A at 125V, it offers robust performance. Trust the D4N-2B20 for dependable and efficient control in your operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

