D4N-2B22

Heilind Number:OMID4N-2B22
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2B22
ECAD Model:
3D Model

Description:

D4N-2B22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2B22
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-2B22

Detailed Description

Introducing the D4N-2B22 Limit Switch, a reliable and durable component designed for industrial applications. With a rugged plastic housing and IP67 rating, this switch is built to withstand harsh environments. Featuring a screw mount and termination method, installation is quick and easy. The roller lever actuator ensures precise and efficient operation, with a contact configuration of 2NC. Rated for a maximum operating temperature of 70 °C and a minimum of -30 °C, this switch is suitable for a wide range of settings. With a current rating of 10 A at 120 V and 2.5 A at 125 V, it provides ample power for your needs. Part of the D4N series, this switch guarantees quality and performance. Upgrade your system with the D4N-2B22 Limit Switch for seamless and reliable automation.