| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2B26 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Roller Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-2B26 |
D4N-2B26
| Heilind Number: | OMID4N-2B26 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2B26 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2B26, a high-performance limit switch designed to ensure reliable operation in a variety of industrial applications. Featuring a durable plastic housing with an IP67 rating, this switch is built to withstand harsh environments with temperatures ranging from -30°C to 70°C. With a contact configuration of 2NC and a screw termination method, it offers secure and efficient connectivity. The roller lever actuator type allows for precise and versatile operation, while the 5N operating force ensures accurate switching. With a current rating of 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of electrical systems. Trust in the D4N-2B26 for dependable performance in your machinery.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

