D4N-2C2GR

Heilind Number:OMID4N-2C2GR
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2C2GR
ECAD Model:
3D Model

Description:

D4N-2C2GR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2C2GR
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-2C2GR

Detailed Description

Introducing the D4N-2C2GR, a versatile limit switch designed for reliable performance in various industrial applications. Constructed with durable plastic housing, this switch is built to withstand tough environments. Featuring a screw mount for easy installation, it ensures secure placement. The screw termination method guarantees stable connectivity. With an IP67 rating, it offers protection against dust and water ingress. Boasting a contact configuration of 2NC/1NO and an actuator type of Roller Lever, it provides precise and efficient operation. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, it can handle extreme conditions. With a current rating of 10A/2.5A and a voltage rating of 120V/125V, it delivers reliable performance. Ideal for use in machinery and equipment, this limit switch is a dependable choice for industrial automation.