| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-2D20 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 3NC |
| Actuator Type: | Roller Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-2D20 |
D4N-2D20
| Heilind Number: | OMID4N-2D20 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-2D20 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-2D20 limit switch, a rugged and reliable solution for your industrial automation needs. With a durable plastic housing and IP67 rating, this switch is designed to withstand harsh environments with ease. Featuring a screw mount and termination method, installation is quick and simple. The Roller Lever actuator type ensures precise and efficient operation, while the 3NC contact configuration offers versatility in application. With a maximum operating temperature of 70°C and a minimum of -30°C, this switch performs reliably in a wide range of conditions. Rated for 10A at 120V and 2.5A at 125V, it provides ample power for your equipment. Trust in the D4N-2D20 for dependable performance in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

