D4N-2D22

Heilind Number:OMID4N-2D22
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2D22
ECAD Model:
3D Model

Description:

D4N-2D22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2D22
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:3NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-2D22

Detailed Description

Introducing the D4N-2D22, a durable and reliable limit switch designed for industrial applications. Constructed with high-quality plastic housing and featuring an IP67 rating, this switch is suitable for use in harsh environments. The screw mount and termination method ensure secure installation, while the roller lever actuator type offers precise and efficient operation. With a contact configuration of 3NC, it provides versatility for various control systems. Operating at temperatures ranging from -30°C to 70°C, and with a current rating of 10A at 120V and 2.5A at 125V, this switch is capable of handling demanding tasks with ease. Whether you're in manufacturing, automation, or other industries, the D4N-2D22 is the perfect solution for your limit switch needs.