D4N-2D26

Heilind Number:OMID4N-2D26
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2D26
ECAD Model:
3D Model

Description:

D4N-2D26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2D26
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:3NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-2D26

Detailed Description

Introducing the D4N-2D26, a rugged and reliable limit switch designed for industrial applications. Constructed with durable plastic housing, this switch is built to withstand tough environments. Featuring a screw mount and termination method, installation is a breeze. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting performance. The 3NC contact configuration and roller lever actuator type make it versatile for various applications. Operating at temperatures ranging from -30°C to 70°C, it is suitable for a wide range of operating conditions. With a maximum current rating of 10A and voltage rating of 120V, 125V, it delivers reliable switching capabilities. Whether used in machinery, automation systems, or other industrial settings, the D4N-2D26 guarantees precision and efficiency. Upgrade to this high-quality limit switch and experience seamless operation like never before.